345-012-521-888

Heilind Number:EDA345-012-521-888
Manufacturer:EDAC
Manufacturer Number:345-012-521-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-521-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-521-888

Detailed Description

Enhance connectivity in your electronic assemblies with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable power transmission. With two rows of 12 positions each, it offers ample connectivity options while maintaining a compact .1-inch pitch. The straight mount orientation ensures easy installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in various environments. Whether for industrial or residential applications, trust in our connector to deliver seamless and efficient connections every time.