345-012-523-101

Heilind Number:EDA345-012-523-101
Manufacturer:EDAC
Manufacturer Number:345-012-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-523-101

Detailed Description

Enhance your PCB connectivity with this 12-position board-to-board connector, designed for seamless integration and reliable performance. Its durable UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity, while the copper alloy contacts guarantee optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precision and efficiency in any electronic assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of industrial applications. Trust in its straight mount orientation for easy installation and a secure fit. Elevate your connectivity solutions with this essential component.