345-012-523-102

Heilind Number:EDA345-012-523-102
Manufacturer:EDAC
Manufacturer Number:345-012-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-523-102

Detailed Description

Enhance your electronic connections with this cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features 12 positions in a single row, ensuring efficient data transmission. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for reliable performance. The .1-inch pitch and .2-inch row spacing allow for easy installation on your PCB. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity with this high-quality component.