345-012-523-107

Heilind Number:EDA345-012-523-107
Manufacturer:EDAC
Manufacturer Number:345-012-523-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-523-107

Detailed Description

Efficiently power and connect your devices with this versatile green PCB Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in any setting. With an amperage of 3A and contact material crafted from Copper Alloy, it offers secure and efficient power transmission. Designed with one row and 12 positions, it provides ample connectivity options for your PCB boards. The .1-inch pitch and .2-inch row spacing enable easy and precise installation. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Trust in this high-quality connector for seamless board-to-board and card edge connections.