345-012-523-112

Heilind Number:EDA345-012-523-112
Manufacturer:EDAC
Manufacturer Number:345-012-523-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-523-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-523-112

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed with precision and durability in mind, this connector features twelve positions in a single row, offering seamless integration for your electronic projects. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both safety and reliability. Each contact is made of Copper Alloy, ensuring optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector provides efficient signal transmission. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures functionality in various environments. Elevate your PCB assembly with this essential connector.