345-012-523-158

Heilind Number:EDA345-012-523-158
Manufacturer:EDAC
Manufacturer Number:345-012-523-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-523-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-523-158

Detailed Description

Upgrade your PCB connections with our high-performance Board To Board Card Edge Connector. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a vibrant Green hue, this connector ensures reliable power delivery with an amperage of 3A. Its Copper Alloy contact material guarantees optimal conductivity, while the 12 positions and single row design offer seamless integration on your circuit board. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this straight-mount connector is a vital component for your electronic projects. Experience superior connectivity with this essential PCB connector.