345-012-523-202

Heilind Number:EDA345-012-523-202
Manufacturer:EDAC
Manufacturer Number:345-012-523-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-523-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-523-202

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .1 inches, it offers reliable power delivery at a maximum amperage of 3 A. Featuring 12 positions and straight mount orientation, it facilitates efficient circuit board connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's the perfect choice for demanding industrial applications. Upgrade your setup with this high-performance connector, and experience enhanced connectivity like never before.