345-012-523-203

Heilind Number:EDA345-012-523-203
Manufacturer:EDAC
Manufacturer Number:345-012-523-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-523-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-523-203

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With two rows and a compact design, it offers seamless integration for up to 12 positions, perfect for intricate circuitry. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Its straight mount orientation and precise pitch of .1 inch facilitate easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various electronic applications. Upgrade your setup with this essential component for optimal performance and connectivity.