345-012-523-207

Heilind Number:EDA345-012-523-207
Manufacturer:EDAC
Manufacturer Number:345-012-523-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-523-207

Detailed Description

Efficiently connect and power up your electronic devices with this Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, it ensures optimal performance and safety. With two rows and 12 positions, this connector offers ample space for seamless connectivity. The copper alloy contact material guarantees reliable power transmission, while the .1-inch pitch and .2-inch row spacing make for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Whether you're assembling circuit boards or integrating components, this straight-mount connector is a versatile solution for your connectivity needs.