345-012-523-208

Heilind Number:EDA345-012-523-208
Manufacturer:EDAC
Manufacturer Number:345-012-523-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-523-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-523-208

Detailed Description

Enhance connectivity within your electronic devices with this meticulously engineered board-to-board PCB connector. Featuring a vibrant green hue, it not only stands out visually but also boasts exceptional functionality, with a 3A amperage capacity ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-term performance even in challenging environments. With two rows of copper alloy contacts spaced at 0.1 inches and 0.2 inches, respectively, this connector offers seamless signal transfer across 12 positions. Its straight mount orientation simplifies installation, while a broad operating temperature range of -40 to 105°C ensures suitability for diverse applications. Explore a new realm of connectivity with this essential component in the realm of PCB connectors.