345-012-523-288

Heilind Number:EDA345-012-523-288
Manufacturer:EDAC
Manufacturer Number:345-012-523-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-523-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-523-288

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, it offers reliable power delivery with an amperage of 3A. The copper alloy contact material ensures efficient conductivity, while the 2-row design with 12 positions allows for versatile connectivity options. With a pitch of .1 inches and row spacing of .2 inches, it's perfect for compact setups. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your connectivity with this essential component.