345-012-523-402

Heilind Number:EDA345-012-523-402
Manufacturer:EDAC
Manufacturer Number:345-012-523-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-523-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-523-402

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 12 positions in a single row, allowing for efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability even in harsh environments, while the copper alloy contacts guarantee optimal signal transmission. With a pitch of .1 inch and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your system with this essential component for seamless and reliable board-to-board connections.