345-012-523-412

Heilind Number:EDA345-012-523-412
Manufacturer:EDAC
Manufacturer Number:345-012-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-523-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-523-412

Detailed Description

Enhance your PCB connectivity with our Green Board To Board Card Edge Connector. Featuring a single row design with 12 positions, this connector offers seamless interconnection for your electronic components. Made with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and efficient PCB layout. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures durability in various environments. Upgrade your connections with this essential component for seamless electronic integration.