345-012-523-458

Heilind Number:EDA345-012-523-458
Manufacturer:EDAC
Manufacturer Number:345-012-523-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-523-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-523-458

Detailed Description

Enhance connectivity in your electronic devices with this high-quality board-to-board PCB connector. Designed for optimal performance, it features a straight mount orientation and a single row layout, offering seamless integration onto your circuit board. With twelve positions and a pitch of .1 inch, it ensures secure and precise connections. The housing, made of UL 94V-0 thermoplastic polyester, guarantees durability and safety. Crafted with copper alloy contacts, it provides reliable conductivity. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Upgrade your PCB assembly process with this essential component.