345-012-523-502

Heilind Number:EDA345-012-523-502
Manufacturer:EDAC
Manufacturer Number:345-012-523-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-523-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-523-502

Detailed Description

Enhance connectivity on your circuit board with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features two rows with a total of 12 positions, ensuring efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee longevity and reliability. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments and applications. Upgrade your setup with this essential component for seamless data transfer.