345-012-523-588

Heilind Number:EDA345-012-523-588
Manufacturer:EDAC
Manufacturer Number:345-012-523-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-523-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-523-588

Detailed Description

Enhance connectivity within your electronic devices with this high-quality 12-position board-to-board PCB connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish. The copper alloy contacts ensure reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. With a straight mount orientation and two rows for easy setup, it offers convenience and versatility in your PCB assembly projects. Trust in its superior performance for all your connectivity needs.