345-012-523-604

Heilind Number:EDA345-012-523-604
Manufacturer:EDAC
Manufacturer Number:345-012-523-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-523-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-523-604

Detailed Description

Enhance connectivity within your electronic devices with our premium green Board To Board PCB Connector. Engineered for efficiency, this essential component boasts a single row design with twelve positions, offering seamless integration for optimal performance. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable copper alloy contacts, it ensures secure and stable connections. With a compact pitch of .1 inch and row spacing of .2 inch, it facilitates precise and space-saving installation on your PCB. Designed for straight mounting orientation, it guarantees hassle-free assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide variety of applications. Trust in this high-quality connector to streamline your electronic projects with ease and reliability.