345-012-523-612

Heilind Number:EDA345-012-523-612
Manufacturer:EDAC
Manufacturer Number:345-012-523-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-523-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-523-612

Detailed Description

Enhance your electronic connections with our high-performance Green Board To Board PCB Connector. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. Featuring a single row design with 12 copper alloy contact positions, it guarantees seamless and reliable connectivity. The .1 inch pitch and .2 inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding environments. Upgrade your PCB setup with this essential component for enhanced functionality and performance.