345-012-523-678

Heilind Number:EDA345-012-523-678
Manufacturer:EDAC
Manufacturer Number:345-012-523-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-523-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-523-678

Detailed Description

Enhance connectivity within your electronic assemblies with this high-performance Board To Board PCB Connector. Featuring a single row design with 12 positions, it ensures seamless transmission of data and power signals. Crafted with precision, it guarantees reliable performance even in demanding industrial environments, thanks to its UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal routing on your PCBs. The straight mount orientation makes installation hassle-free, while the wide operating temperature range of -40 to 105°C ensures suitability for a variety of applications. Upgrade your connectivity solutions with this durable and versatile connector.