345-012-523-688

Heilind Number:EDA345-012-523-688
Manufacturer:EDAC
Manufacturer Number:345-012-523-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-523-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-523-688

Detailed Description

Enhance your electronic connections with our high-quality Board To Board PCB Connector, perfect for seamless integration on your printed circuit boards. Designed for efficiency and durability, this 12-position connector features a single row layout with a pitch of .1 inches, ensuring precise and secure connectivity. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and reliability, even in harsh operating environments with temperatures ranging from -40 to 105°C. Crafted with Copper Alloy contacts, it offers excellent conductivity and long-lasting performance. With a straight mount orientation and row spacing of .2 inches, this connector facilitates easy PCB assembly. Elevate your electronic projects with this essential component, trusted by professionals worldwide.