345-012-523-802

Heilind Number:EDA345-012-523-802
Manufacturer:EDAC
Manufacturer Number:345-012-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-523-802

Detailed Description

Enhance your connectivity with our versatile Board To Board Card Edge Connector. Designed for seamless integration in PCB setups, this connector features 12 positions with a dual-row configuration, ensuring efficient data transfer. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and optimal performance. The .1-inch pitch and .2-inch row spacing offer precision in assembly, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Elevate your electronic projects with this essential connector.