345-012-523-803

Heilind Number:EDA345-012-523-803
Manufacturer:EDAC
Manufacturer Number:345-012-523-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-523-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-523-803

Detailed Description

Upgrade your connectivity with our Board To Board PCB Connector, designed for seamless integration in your electronics projects. Featuring a vibrant Green color and crafted with high-quality UL 94V-0 Thermoplastic Polyester housing material, this connector ensures durability and safety. With two rows and a total of 12 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees reliable performance. Operating smoothly in a temperature range of -40 to 105 °C, it is suitable for a wide range of applications. The straight mount orientation and a pitch of .1 inch make it easy to install on your PCBs. Enhance your electronic connections with this essential component.