345-012-523-807

Heilind Number:EDA345-012-523-807
Manufacturer:EDAC
Manufacturer Number:345-012-523-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-523-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-523-807

Detailed Description

Enhance connectivity within your electronic devices with this 12-position straight Board to Board PCB Connector. Designed for seamless integration, it features two rows with a pitch of .1 inch and row spacing of .2 inch, ensuring optimal performance and space efficiency. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With copper alloy contacts, it offers reliable conductivity for uninterrupted data transmission. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Perfect for green-themed applications, this connector in a vibrant green color adds a touch of style to your electronic setup. Upgrade your connectivity solutions with this high-quality component.