345-012-523-808

Heilind Number:EDA345-012-523-808
Manufacturer:EDAC
Manufacturer Number:345-012-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-523-808

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector is designed for optimal performance and longevity. With two rows of copper alloy contacts, it offers secure and reliable connections, perfect for a wide range of applications. The .1-inch pitch and .2-inch row spacing allow for easy installation on your PCB. With twelve positions available, you have ample room for multiple connections. Whether you're a hobbyist or a professional, this straight-mount connector is a must-have for your electronic projects. Operating smoothly in temperatures ranging from -40 to 105 °C, it ensures consistent performance even in challenging environments. Upgrade your connectivity solutions with this essential component.