345-012-523-812

Heilind Number:EDA345-012-523-812
Manufacturer:EDAC
Manufacturer Number:345-012-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-523-812

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, boasting a sleek green housing crafted from UL 94V-0 Thermoplastic Polyester for durability. Featuring two rows and twelve positions, this connector ensures efficient power transfer at an amperage of 3A. The copper alloy contacts guarantee reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation, it facilitates seamless integration into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in electronics and beyond. Explore the possibilities of streamlined connectivity with this essential component.