345-012-524-102

Heilind Number:EDA345-012-524-102
Manufacturer:EDAC
Manufacturer Number:345-012-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-524-102

Detailed Description

Enhance your PCB connections with our Board To Board PCB Connector, a reliable solution for seamless data transmission. Designed for efficiency, it features 12 positions in a single row with a narrow pitch of .1 inches, ensuring precise alignment on your circuit board. The green UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the copper alloy contact material offers superior conductivity. With a straight mount orientation and a compact design, this connector is perfect for space-saving applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your connectivity with this high-quality component.