345-012-524-108

Heilind Number:EDA345-012-524-108
Manufacturer:EDAC
Manufacturer Number:345-012-524-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-524-108

Detailed Description

Enhance connectivity with our Green Board-to-Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a single row layout with 12 positions and a pitch of .1 inches, it ensures precise and reliable connections. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety in operation, even in challenging environments with temperatures ranging from -40 to 105 °C. Crafted with high-quality Copper Alloy contacts, it offers optimal conductivity for efficient signal transmission. With a straight mount orientation and a row spacing of .2 inches, it simplifies installation on PCBs. Trust in this connector to deliver exceptional performance in your electronic systems.