345-012-524-158

Heilind Number:EDA345-012-524-158
Manufacturer:EDAC
Manufacturer Number:345-012-524-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-524-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-524-158

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Boasting a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With a single row design, it offers easy installation and efficient organization of your 12 copper alloy contact positions. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies integration. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your connections with this reliable and versatile component.