345-012-524-201

Heilind Number:EDA345-012-524-201
Manufacturer:EDAC
Manufacturer Number:345-012-524-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-524-201

Detailed Description

Enhance connectivity on your PCB with this versatile board-to-board connector. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety in operation. With two rows and a pitch of .1 inches, it offers 12 positions for seamless data transmission. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation simplifies installation. Operating effortlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various electronic applications. Upgrade your PCB assembly with this essential component for optimal performance.