345-012-524-207

Heilind Number:EDA345-012-524-207
Manufacturer:EDAC
Manufacturer Number:345-012-524-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-524-207

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector, designed for seamless integration in your circuitry. Featuring a vibrant Green color, it boasts a durable construction with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, ensuring reliable performance. With two rows of 12 positions each and a pitch of .1 inches, it offers ample connectivity options for your PCB layout. The straight mount orientation and compact design make it easy to install and space-efficient, while its wide operating temperature range of -40 to 105 °C guarantees suitability for various environments. Elevate your project with this essential connector.