345-012-524-258

Heilind Number:EDA345-012-524-258
Manufacturer:EDAC
Manufacturer Number:345-012-524-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-524-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-524-258

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable performance. With two rows, 12 positions, and a .1-inch pitch, it offers versatile connectivity options. The straight mount orientation and efficient .2-inch row spacing make it easy to install and use. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Perfect for professionals and DIY enthusiasts alike, this connector is a must-have for any electronic setup. Elevate your connectivity experience with this essential component.