345-012-524-458

Heilind Number:EDA345-012-524-458
Manufacturer:EDAC
Manufacturer Number:345-012-524-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-524-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-524-458

Detailed Description

Upgrade your PCB connectivity with our 12-position Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts for reliable power transmission. With a straight mount orientation and a pitch of .1 inch, it ensures a secure and precise connection every time. Operating efficiently in temperatures ranging from -40 to 105°C, it is perfect for a wide range of industrial applications. Trust in our connectors to deliver top-notch performance and durability for all your PCB needs.