345-012-524-488

Heilind Number:EDA345-012-524-488
Manufacturer:EDAC
Manufacturer Number:345-012-524-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-524-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-524-488

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector in vibrant green. With a robust UL 94V-0 Thermoplastic Polyester housing, it offers durability and safety in various applications. Featuring 12 positions in a single row layout, it ensures efficient data transmission. The Copper Alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow seamless integration onto your board. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is a versatile and dependable choice for your electronic projects. Upgrade your connectivity solutions with this essential component.