345-012-524-603

Heilind Number:EDA345-012-524-603
Manufacturer:EDAC
Manufacturer Number:345-012-524-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-524-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-524-603

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for reliable power transmission, it features a straight mount orientation and 12 positions for seamless integration. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for efficient signal transfer. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your setup with this essential component for seamless connectivity.