345-012-524-688

Heilind Number:EDA345-012-524-688
Manufacturer:EDAC
Manufacturer Number:345-012-524-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-524-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-524-688

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts a rugged housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. The copper alloy contact material ensures reliable conductivity, while the 12-position layout accommodates various connections. With a tiny .1-inch pitch and .2-inch row spacing, it offers precise alignment on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for different applications. Upgrade your setup with this essential connector for seamless data transfer and power distribution.