345-012-524-802

Heilind Number:EDA345-012-524-802
Manufacturer:EDAC
Manufacturer Number:345-012-524-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-524-802

Detailed Description

Enhance your PCB connectivity with this high-quality Board to Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliable performance in any application. With a compact design and straight mount orientation, it's perfect for space-saving installations. The copper alloy contact material guarantees efficient power transmission, while the 3A amperage and 12 positions cater to a wide range of connection needs. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for both standard and demanding environments. Upgrade your setup with this essential component for seamless and efficient data transmission.