345-012-524-812

Heilind Number:EDA345-012-524-812
Manufacturer:EDAC
Manufacturer Number:345-012-524-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-524-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-524-812

Detailed Description

Enhance your PCB assembly with our Board to Board PCB Connector, designed for seamless and reliable card edge connections. Crafted with precision, this connector features 12 positions across 2 rows, offering ample connectivity options for your application. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contacts guarantee efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Choose this connector for a high-performance and long-lasting PCB setup.