345-012-525-101

Heilind Number:EDA345-012-525-101
Manufacturer:EDAC
Manufacturer Number:345-012-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-525-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-525-101

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 12 positions in a single row, with a compact pitch of .1 inch for optimal space utilization. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in any environment, while the copper alloy contact material guarantees secure and efficient conductivity. With a straight mount orientation and a row spacing of .2 inches, this connector offers easy installation and precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.