345-012-525-102

Heilind Number:EDA345-012-525-102
Manufacturer:EDAC
Manufacturer Number:345-012-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-525-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-525-102

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector. Designed for efficiency and durability, it features 12 positions in a single row with a .1-inch pitch and .2-inch row spacing, ensuring precise and secure connections. The housing is made of UL 94V-0 thermoplastic polyester, providing excellent protection and insulation. With copper alloy contacts, it guarantees reliable conductivity. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Perfect for industrial and electronic applications, this green connector is a must-have component for your projects.