345-012-525-103

Heilind Number:EDA345-012-525-103
Manufacturer:EDAC
Manufacturer Number:345-012-525-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-525-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-525-103

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 12 positions in a single row, ensuring efficient data transmission. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The contact material, made of Copper Alloy, provides excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Whether for industrial equipment or consumer electronics, this connector is a reliable choice for seamless board-to-board connections.