345-012-525-104

Heilind Number:EDA345-012-525-104
Manufacturer:EDAC
Manufacturer Number:345-012-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-525-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-525-104

Detailed Description

Enhance connectivity within your electronic devices with this 12-position board-to-board PCB connector. Designed for seamless integration, it features a single row layout with a .1-inch pitch and .2-inch row spacing, ensuring optimal performance in compact spaces. The connector boasts a durable construction, with UL 94V-0 thermoplastic polyester housing and copper alloy contacts, guaranteeing reliable conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various applications. With a straight mount orientation, installation is straightforward, making it an essential component for your PCB assembly needs. Elevate your connectivity solutions with this high-quality connector.