345-012-525-107

Heilind Number:EDA345-012-525-107
Manufacturer:EDAC
Manufacturer Number:345-012-525-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-525-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-525-107

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek design in a vibrant green hue, this connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With a single row configuration and a pitch of .1 inch, it offers seamless integration into your circuit setup. Crafted with copper alloy contacts, it ensures reliable and efficient power transmission, while its straight mount orientation facilitates convenient installation. With a total of 12 positions, it provides ample connectivity options for your devices. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic applications. Trust in its superior quality and performance to elevate your PCB assembly projects.