345-012-525-108

Heilind Number:EDA345-012-525-108
Manufacturer:EDAC
Manufacturer Number:345-012-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-525-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-525-108

Detailed Description

Enhance connectivity in your PCB designs with this 12-position Card Edge Connector. Designed for seamless integration, this connector features a single-row configuration with a .1-inch pitch and .2-inch row spacing, ensuring optimal signal transmission. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance even in demanding environments. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Upgrade your electronics with this essential component for efficient board-to-board connections.