345-012-525-112

Heilind Number:EDA345-012-525-112
Manufacturer:EDAC
Manufacturer Number:345-012-525-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-525-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-525-112

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board to Board PCB Connector. Designed for seamless integration, it features 12 positions in a single row with a 0.1-inch pitch, ideal for efficient data transmission. The durable housing is made of UL 94V-0 thermoplastic polyester, ensuring safety and reliability. Crafted with copper alloy contacts, it guarantees optimal conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is versatile and dependable for various applications. Upgrade your PCB connections with this essential component.