345-012-525-158

Heilind Number:EDA345-012-525-158
Manufacturer:EDAC
Manufacturer Number:345-012-525-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-525-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-525-158

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features a single row layout with 12 positions, ensuring secure and efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the Copper Alloy contact material offers reliable conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this connector facilitates precise and accurate connections. Its straight mount orientation allows for easy installation on PCBs, making it ideal for various applications. Operating smoothly in a wide temperature range from -40 to 105 °C, it ensures consistent performance even in harsh environments. Upgrade your device's connectivity with this essential component.