345-012-525-288

Heilind Number:EDA345-012-525-288
Manufacturer:EDAC
Manufacturer Number:345-012-525-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-525-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-525-288

Detailed Description

Enhance your circuit connections with our Green Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any environment. With a straight mount orientation and a compact .1 inch pitch, it's ideal for tight spaces on your PCB. The copper alloy contact material provides efficient conductivity, while the 2-row design with a .2 inch row spacing offers versatility in placement. With 12 positions, it allows for multiple connections within your circuit. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Explore our range of connectors for more options to suit your needs.