345-012-525-403

Heilind Number:EDA345-012-525-403
Manufacturer:EDAC
Manufacturer Number:345-012-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-525-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-525-403

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Featuring a vibrant green color and crafted with UL 94V-0 Thermoplastic Polyester housing, it offers durability and safety. With a single row design and a total of 12 positions, it ensures seamless connection for your PCBs. The copper alloy contact material guarantees reliable performance, while the .1-inch pitch and .2-inch row spacing allow for easy assembly. Suitable for a wide range of applications, this connector is designed for straight mount orientation and can withstand operating temperatures from -40 to 105 °C. Upgrade your device's connectivity with this essential component.