345-012-525-404

Heilind Number:EDA345-012-525-404
Manufacturer:EDAC
Manufacturer Number:345-012-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-525-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-525-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, its straight mount orientation and durable UL 94V-0 Thermoplastic Polyester housing ensure reliable functionality in various applications. With 12 positions and a .1-inch pitch, it offers efficient signal transmission while its copper alloy contacts guarantee optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Trust in its quality to streamline your PCB assembly process and maintain secure connections. Elevate your electronic designs with this essential component.