345-012-525-407

Heilind Number:EDA345-012-525-407
Manufacturer:EDAC
Manufacturer Number:345-012-525-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-525-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-525-407

Detailed Description

Enhance your circuit connectivity with this high-performance Board-To-Board PCB Connector. Designed for seamless integration into your electronic setups, it features 12 positions in a single row with a .1 inch pitch, offering precise and reliable connections. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and optimal conductivity. With a straight mount orientation and compact .2 inch row spacing, it facilitates easy PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees stable performance in varied environmental conditions. Elevate your PCB design with this essential connector.