345-012-525-408

Heilind Number:EDA345-012-525-408
Manufacturer:EDAC
Manufacturer Number:345-012-525-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-525-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-525-408

Detailed Description

Elevate your electronic connections with this high-performance Board To Board PCB Connector, designed for seamless integration in your PCB assembly. Featuring a vibrant Green color, this connector boasts a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in any environment. With a single row configuration and 12 positions, it offers ample connectivity for your PCB layout. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Its precise pitch of .1 inches and row spacing of .2 inches allow for easy and secure mating. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Whether you're a DIY enthusiast or a professional in the electronics industry, this connector is an essential component for achieving seamless and robust board-to-board connections. Upgrade your projects with this essential connector and experience enhanced performance like never before.